Molex 901420006 C-grid Iii Crimp Housing 6 Pin 2.54mm Pitch Black

Image Representative of Range

Molex 901420006 C-grid Iii Crimp Housing 6 Pin 2.54mm Pitch Black

MPN
901420006
Brand
Molex
EAN-13
2050007132974
Order Code
05-4407
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.311
125+ £0.308
500+ £0.304
2500+ £0.302
5000+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,017 in stock

The Molex Socket housing cable, product number 901420006, is designed with a total of 6 pins and a contact spacing of 2.54 mm. It is typically used in electronic applications for secure and reliable cable connections. This component is suitable for use in various electronic assemblies where a compact and efficient connector is required.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 901420006
Engineering Series Name DUAL ROW HSG
Engineering Series No 90142
First published date 2007-05-14
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.420/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Ports 0
Product name C-Grid III
Product number display 901420006
Product number hyphen 90142-0006
Product number sap 0901420006
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90142
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753659049

Reviews

Be the first to submit a review

Trustpilot