Molex 901361105 C-grid Iii Header 5 Pins 2.54mm Spacing Shrouded Tin/lead

Molex 901361105 C-grid Iii Header 5 Pins 2.54mm Spacing Shrouded Tin/lead

MPN
901361105
Brand
Molex
EAN-13
2050007132776
Order Code
05-4403
Country of Origin
Malaysia

Discontinued


The Molex 901361105 built-in pin strip features five pins with a 2.54 mm contact spacing. This standard component is typically used in electronic projects for secure connections and is available in tray packaging. Molex ensures reliable performance, making it suitable for various electrical and electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 5
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Coating thickness (PCB side) 3.048µm
Color resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 3.048µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 1600
Design registration eligibility true
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 901361105
Engineering Series Name SHROUDED HDR
Engineering Series No 90136
Factory colour Black
First mate last break No
First published date 2007-06-19
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +125°C
Min. temperature -55°C
Minimum line quantity 3200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.890/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 350V DC/AC
Number of Rows 1
Orientation Vertical
Packaging Type Tray
Pc tail length 2.90mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 3.048µm
Plating min termination 3.048µm
Polarized to pcb No
Primary pack qty 160
Process temperature max c 235
Product name C-Grid III
Product number display 901361105
Product number hyphen 90136-1105
Product number sap 0901361105
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90136
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +125°C
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Upc 800753532670
Voltage maximum 350V AC/DC

Trustpilot