Molex 901303206 C-grid Iii Header 2.54mm 6 Pins Dual Row Lock Tray

MPN
901303206
Brand
Molex
EAN-13
2050007132486
Order Code
05-4402
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.85
25+ £1.60
100+ £1.46
250+ £1.25
500+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Molex 901303206 pin strip features a locking mechanism with a contact spacing of 2.54 mm, arranged in 2 rows with a total of 6 pins. This component is ideal for secure connections in electronic assemblies, offering reliability and ease of use. Typical applications include use in computer hardware and various consumer electronics.
Type Pin strip
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Coating thickness (PCB side) 3.048µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 2560
Design registration eligibility true
Durability mating cycles max 100
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 901303206
Engineering Series Name .100 HDR HOUSING
Engineering Series No 90130
First mate last break No
First published date 2007-06-19
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +125°C
Min. temperature -55°C
Minimum line quantity 2560
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.000/g
Nominal Current 3A
Nominal Voltage 350V DC/AC
Packaging Type Tray
Pc tail length 2.90mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.381µm
Plating min termination 3.048µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 256
Process temperature max c 235
Product name C-Grid III
Product number display 901303206
Product number hyphen 90130-3206
Product number sap 0901303206
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90130
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Closed Ends
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +125°C
Termination interface style Through Hole
Ul E29179
Upc 800753705036
Voltage maximum 350V AC/DC

Reviews

Be the first to submit a review

Trustpilot