Molex 901301210 C-grid Iii Header Dual Row 10 Circuits Gold Plated

MPN
901301210
Brand
Molex
EAN-13
2050007342113
Order Code
05-4400
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.79
100+ £1.24
375+ £1.22
1500+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

Molex, a renowned manufacturer, produces the 901301210 pin strip featuring a single-row configuration. This component offers reliable electrical connectivity, enhancing performance in various electronic applications. Typical uses include printed circuit boards, connectors, and other electronic assemblies.
Type Pin strip
Number of Rows 2
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Circuits maximum 10
Colour resin Black
Component type PCB Header
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 1680
Design registration eligibility true
Durability mating cycles max 100
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 90130-1210
Engineering Part No 90130-1210
Engineering Series Name .100 HDR HOUSING
Engineering Series No 90130
First mate last break No
First published date 2007-06-19
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 3360
Net weight 1.295/g
Packaging Type Tray
Pc tail length 2.90mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.381µm
Plating min termination 3.048µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 168
Process temperature max c 235
Product name C-Grid III
Product number display 901301210
Product number hyphen 90130-1210
Product number sap 0901301210
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90130
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Closed Ends
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +125°C
Termination interface style Through Hole
Ul E29179
Upc 800753538849
Voltage maximum 350V AC/DC

Reviews

Be the first to submit a review

Trustpilot