Molex 901301206 C-grid Iii Header 6 Pins Dual Row 2.54mm Spacing

Image Representative of Range

Molex 901301206 C-grid Iii Header 6 Pins Dual Row 2.54mm Spacing

MPN
901301206
Brand
Molex
EAN-13
2050007132318
Order Code
05-4399
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.42
100+ £1.38
375+ £1.33
1500+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Molex 901301206 is a pin strip with a locking mechanism, featuring a contact spacing of 2.54 mm and comprising 6 pins arranged in 2 rows. Manufactured by Molex, this component is designed for secure and reliable electrical connections. It is typically used in electronic applications requiring compact and stable connections, such as in circuit boards and connectors.
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Board contact surface Tin
Case Material Polyester
Coating thickness (PCB side) 3.048µm
Connection Soldering
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Engineering Series Name .100 HDR HOUSING
Engineering Series No 90130
Factory colour Black
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 3A
Nominal Voltage 350V DC/AC
Packaging Type Tray
Type Pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot