Molex 901301110 C-grid Iii Header 10 Pin Dual Row Locking 2.54mm

Image Representative of Range

Molex 901301110 C-grid Iii Header 10 Pin Dual Row Locking 2.54mm

MPN
901301110
Brand
Molex
EAN-13
2050007132226
Order Code
05-4398
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.56
100+ £1.50
375+ £1.47
1500+ £1.24
3000+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Molex 901301110 is a pin strip with a locking mechanism, featuring contact spacing of 2.54 mm and a total of 10 pins arranged in 2 rows. Manufactured by Molex, it is typically used for secure electrical connections in electronic and electrical applications, often in prototyping or circuit board interfaces. This product is supplied in trays for convenient handling and storage.
Pitch 2.54mm
No. of Rows 2
No. of Ways 10
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Circuits maximum 10
Coating thickness (PCB side) 3.048µm
Color resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 3.048µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 1680
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 901301110
Engineering Series Name .100 HDR HOUSING
Engineering Series No 90130
Factory colour Black
First mate last break No
First published date 2007-06-05
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +125°C
Min. temperature -55°C
Minimum line quantity 3360
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.305/g
Nominal Current 3A
Nominal Voltage 350V DC/AC
Number of Rows 2
Orientation Vertical
Packaging Type Tray
Pc tail length 2.90mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 3.048µm
Plating min termination 3.048µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 168
Process temperature max c 235
Product name C-Grid III
Product number display 901301110
Product number hyphen 90130-1110
Product number sap 0901301110
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90130
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Closed Ends
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +125°C
Termination interface style Through Hole
Type Pin strip
Ul E29179
Upc 800753700529
Voltage maximum 350V AC/DC

Reviews

Be the first to submit a review

Trustpilot