Molex 901301108 C-grid Iii Header 8-pin 2x2.54mm Black Dual Row

Molex 901301108 C-grid Iii Header 8-pin 2x2.54mm Black Dual Row

MPN
901301108
Brand
Molex
EAN-13
2050007132219
Order Code
05-4397
Country of Origin
Malaysia

Discontinued


Manufactured by Molex, the 901301108 pin strip features a locking mechanism with 2.54 mm contact spacing. It comprises 8 pins arranged in 2 rows and is supplied in a tray as 1 piece. This component is ideal for use in electronic applications requiring secure connections and precise positioning.
Pitch 2.54mm
No. of Rows 2
No. of Ways 8
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Coating thickness (PCB side) 3.048µm
Color resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 3.048µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 2080
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number 901301108
Engineering Series Name .100 HDR HOUSING
Engineering Series No 90130
Factory colour Black
First mate last break No
First published date 2007-06-05
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +125°C
Min. temperature -55°C
Minimum line quantity 4160
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.097/g
Nominal Current 3A
Nominal Voltage 350V DC/AC
Number of Rows 2
Orientation Vertical
Packaging Type Tray
Pc tail length 2.90mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 3.048µm
Plating min termination 3.048µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 208
Process temperature max c 235
Product name C-Grid III
Product number display 901301108
Product number hyphen 90130-1108
Product number sap 0901301108
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90130
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Closed Ends
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +125°C
Termination interface style Through Hole
Type Pin strip
Ul E29179
Upc 800753700444
Voltage maximum 350V AC/DC

Trustpilot