Molex 901230110 C-grid Iii Socket Housing 10 Pins 2.54mm Pitch Black

Image Representative of Range

Molex 901230110 C-grid Iii Socket Housing 10 Pins 2.54mm Pitch Black

MPN
901230110
Brand
Molex
EAN-13
2050007132189
Order Code
05-4395
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.578
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

The Molex Socket housing cable, model 901230110, features 10 pins with a contact spacing of 2.54 mm. Designed for secure and reliable connections, it is ideal for use in various electronic and electrical applications. Typically supplied in a bag, this component is well-suited for both industrial and consumer electronics.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Comments 2 Polarizing Buttons
Connector Type Socket
CS 2.54mm
Delivery unit 1500
Design registration eligibility true
ELV status Not Relevant
Engineering number 901230110
Engineering Series Name .100 HSG
Engineering Series No 90123
First published date 2007-05-16
Flammability 94V-1
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin PPO
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 1500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.576/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name C-Grid III
Product number display 901230110
Product number hyphen 90123-0110
Product number sap 0901230110
Reach status Contains Triphenyl-phosphate per D(2025)7771-DC (04 Feb 2026)
Reference series 90123
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable Yes
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753706453

Reviews

Be the first to submit a review

Trustpilot