Molex 900590007 C-grid Micro Shunt 10 Pcs 2.54mm Pitch Tin Plating

Order Code:

05-4374

Brand: Molex MPN: 900590007 EAN-13: 2050009599683
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Manufactured by Molex, the 900590007 shunt is known for its compact design. It features a reliable connection for shorting jumper applications. Typically used in electronics, it enables secure circuit configurations.
Type Shunt
Outer Diameter N/A
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Black
Component type Shunt
Csa LR19980
Current maximum per contact 1.5A
Delivery unit 20000
Design registration eligibility true
ELV status Not Relevant
Engineering number 90059-0007
First published date 2007-06-20
G a d s l/ i m d s Not Relevant
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part No
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Minimum line quantity 20000
Net weight 0.071/g
Number of Rows 1
Packaging Type Bag
Plating min mating 5.080µm
Plating min termination 5.080µm
Primary pack qty 1000
Product name C-Grid,C-Grid III,SL
Product number display 900590007
Product number hyphen 90059-0007
Product number sap 0900590007
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90059
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -55° to +125°C
Termination interface style Surface Mount
Ul E29179
Upc 800753722040

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot