Molex 878325622 Milli-grid PCB Header 2mm 14 Pins Dual Row Smt Shrouded

MPN
878325622
Brand
Molex
EAN-13
2050009143589
Order Code
05-4366
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Molex 878325622 Pin strip is a 14-pin encodable connector with a locking mechanism, designed for reliable interconnections. With a 2 mm contact spacing and two rows, it is delivered on a full reel for efficient assembly processes. Typical applications include use in electronics and telecommunications equipment where secure and precise connections are vital.
Type Pin strip
Number of Positions 14
Number of Rows 2
Mouning Orientation Vertical
Application Signal, Wire-to-Board, Board-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Circuits maximum 14
Coating thickness (PCB side) 1.905µm
Color resin Black
Colour Black
Comments Contact Molex for application in automotive industry
Component type PCB Header
Connection SMT
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 2mm
Csa LR19980
Current maximum per contact 2.0A
Delivery unit 2000
Design registration eligibility true
Durability mating cycles max 100
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 87832-5622
First mate last break No
First published date 2007-05-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability REFLOW
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 10000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.671/g
Nominal Current 2A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pcb locator Yes
Pcb retention Yes
Pitch mating interface 2.00mm
Pitch termination interface 2.00mm
Plating min mating 0.381µm
Plating min termination 1.880µm
Polarized to pcb No
Primary pack qty 500
Process temperature max c 260
Product name Milli-Grid
Product number display 878325622
Product number hyphen 87832-5622
Product number sap 0878325622
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87832
Ro h s status Compliant per EU 2015/863
Robotic placement Pick and Place Cap
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348271450
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot