Molex 878321420 Pin Strip 14-pin 2 Mm Spacing Dual Row Lead-free

MPN
878321420
Brand
Molex
EAN-13
2050007129981
Order Code
05-4365
Country of Origin
Malaysia
View Full Product Range (10)

Discontinued


The Molex 878321420 pin strip features a 2 mm contact spacing and a total of 14 pins arranged in 2 rows, with an encodable and locking mechanism for secure connections. This component is ideal for use in compact electronic assemblies and is typically supplied in a tube format. Molex is the manufacturer, known for producing reliable connectors suited for varied applications in electronic and electrical systems.
Type Pin strip
Number of Positions 14
Number of Rows 2
Mouning Orientation Vertical
Application Signal, Wire-to-Board, Board-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Circuits maximum 14
Coating thickness (PCB side) 1.905µm
Color resin Black
Colour Black
Comments Contact Molex for application in automotive industry
Component type PCB Header
Connection SMT
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 2mm
Csa LR19980
Current maximum per contact 2.0A
Delivery unit 3200
Design registration eligibility true
Durability mating cycles max 100
Duration at max process temperature seconds 5
ELV status Compliant per 2000/53/EC
Engineering number 87832-1420
Engineering Part No 87832-1420
Engineering Series Name 2mm SMT Shrd Hdr
Engineering Series No 87832
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability REFLOW
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 3
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 9600
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.671/g
Nominal Current 2A
Nominal Voltage 125V
Packaging Type Tube
Pcb locator Yes
Pcb retention Yes
Pitch mating interface 2.00mm
Pitch termination interface 2.00mm
Plating min mating 0.381µm
Plating min termination 1.880µm
Polarized to pcb No
Primary pack qty 32
Process temperature max c 260
Product name Milli-Grid
Product number display 878321420
Product number hyphen 87832-1420
Product number sap 0878321420
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87832
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348231973
Voltage maximum 125V

Trustpilot