The Molex Built-in SIL socket, model number 877131001, features 22 pins with a contact spacing of 1.27 mm. Manufactured by Molex, this standard socket is designed for reliable electrical connections in compact electronic assemblies. It is typically used in applications requiring high-density pin configurations, such as telecommunications or consumer electronics.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
22 |
| Pitch |
1.27mm |
| Number of Rows |
1 |
| Application |
Board-to-Board, Signal |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
22 |
| Circuits maximum |
22 |
| Coating thickness (PCB side) |
2.54µm |
| Comments |
3.70mm Plastic Locating Peg |
| Component type |
PCB Receptacle |
| Connection |
SMT |
| Connector coating thickness |
0.762µm |
| Contact Plating |
Gold |
| Cross Section |
1.27mm |
| Csa |
LR19980 |
| Current maximum per contact |
1.5A |
| Delivery unit |
720 |
| Design registration eligibility |
true |
| Durability mating cycles max |
500 |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
87713-1001 |
| Engineering Part No |
87713-1001 |
| Engineering Series Name |
SATA SMT Std Ht Rcpt |
| Engineering Series No |
87713 |
| First mate last break |
No |
| First published date |
2007-05-29 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
REFLOW |
| Lock to mating part |
Yes |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
2880 |
| Net weight |
1.467/g |
| Nominal Current |
1.5A |
| Nominal Voltage |
30V |
| Orientation |
Perpendicular (to the PCB) |
| Packaging Type |
Tray |
| Pcb locator |
Yes |
| Pcb retention |
No |
| Pitch mating interface |
1.27mm |
| Plating min mating |
0.762µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Power signal configuration |
15p - 7s |
| Primary pack qty |
30 |
| Process temperature max c |
260 |
| Product name |
Serial ATA |
| Product number display |
877131001 |
| Product number hyphen |
87713-1001 |
| Product number sap |
0877131001 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
87713 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
822348699360 |
| Voltage maximum |
30V |