Molex 874390400 Pico-spox 4-pin Socket Housing 1.5mm Pitch Friction Lock

MPN
874390400
Brand
Molex
EAN-13
2050009143572
Order Code
05-4359
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.166
250+ £0.144
1000+ £0.129
5000+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,866 in stock

The Molex 874390400 socket housing cable features four pins with a contact spacing of 1.5 mm. It is ideal for connecting and securing cables in electronic devices. Commonly used in consumer electronics and industrial applications, it provides reliable and durable connections.
Type Socket housing cable
Pitch 1.50mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Connector System wire-to-board
Connector Type Socket
CS 1.5mm
Csa LR19980
Delivery unit 20000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 87439-0400
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 40000
Misc Attribute MOL Power & Signal Sol.
Net weight 62.310/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 10000
Product name Pico-SPOX
Product number display 874390400
Product number hyphen 87439-0400
Product number sap 0874390400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87439
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -55° to +105°C
Ul E29179
Upc 800753537224

Reviews

Be the first to submit a review

Trustpilot