The socket housing cable by Molex, identified as 874390300, features a high-quality design for secure electrical connections. This component is ideal for use in electronic and electrical assemblies, offering reliable performance. It is commonly utilised in applications requiring durable and efficient connector solutions.
| Type |
Socket housing cable |
| Pitch |
1.50mm |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Colour resin |
Natural |
| Csa |
LR19980 |
| Delivery unit |
20000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
87439-0300 |
| Engineering Part No |
87439-0300 |
| Engineering Series Name |
Rcpt Hsg |
| Engineering Series No |
87439 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
40000 |
| Net weight |
49.260/mg |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
10000 |
| Product name |
Pico-SPOX |
| Product number display |
874390300 |
| Product number hyphen |
87439-0300 |
| Product number sap |
0874390300 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
87439 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-55° to +105°C |
| Ul |
E29179 |
| Upc |
800753537217 |