Molex 874380843 Pico-spox 8-pin 1.5mm Pitch Right-angle PCB Header

MPN
874380843
Brand
Molex
EAN-13
2050009143558
Order Code
05-4355
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.532
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 998 in stock

The Molex 874380843 built-in pin strip features 8 pins with a contact spacing of 1.5 mm. It is supplied on a full tape reel, making it ideal for automated processing. This standard pin strip is typically used in electronic interconnection applications.
Type Built-in pin strip (standard)
Number of Positions 8
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Circuits maximum 8
Coating thickness (PCB side) 2.54µm
Color resin Beige
Colour Beige
Component type PCB Header
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Brass
Cross Section 1.5mm
Csa LR19980
Current maximum per contact 2.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 10
ELV status Not Relevant
Engineering number 87438-0843
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 6000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.420/g
Nominal Current 2.5A
Nominal Voltage 250V
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention No
Pitch mating interface 1.50mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1000
Product name Pico-SPOX
Product number display 874380843
Product number hyphen 87438-0843
Product number sap 0874380843
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87438
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348438990
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot