Molex 874370443 Pico-spox Header 4-pin 1.5mm Pitch Smt Friction Lock

MPN
874370443
Brand
Molex
EAN-13
2050009143503
Order Code
05-4345
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.454
2000+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,980 in stock

Molex manufactures the 874370443 connector, featuring a 1.5 mm contact spacing with a single row of four pins. It includes a locking mechanism and is available in tape on full reel packaging, ideal for reliable connections. This connector is typically used in power and signal solutions for automotive and consumer electronics applications.
Type MOL Power & Signal Sol.
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 2.54µm
Color resin Beige
Colour Beige
Component type PCB Header
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 1.5mm
Csa LR19980
Current maximum per contact 2.5A
Delivery unit 8000
Design registration eligibility true
Durability mating cycles max 10
ELV status Not Relevant
Engineering number 87437-0443
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 8000
Misc Attribute MOL Power & Signal Sol.
Net weight 217.000/mg
Nominal Current 2.5A
Nominal Voltage 250V DC/AC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention No
Pitch mating interface 1.50mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1000
Product name Pico-SPOX
Product number display 874370443
Product number hyphen 87437-0443
Product number sap 0874370443
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87437
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348438631
Voltage maximum 250V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot