Molex 874370443-1000 Connector 1.5mm Spacing 4 Pins 1000pc Reel

MPN
874370443-1000
Brand
Molex
EAN-13
2050007130642
Order Code
05-4346
Country of Origin
Malaysia

Discontinued


The Molex 874370443-1000 is a connector with a locking mechanism, featuring a contact spacing of 1.5 mm and four pins in a single row. This product, sold in quantities of 1000 pieces per full reel, is typically used in power and signal solutions. It is ideal for applications requiring secure and reliable connections with compact spacing.
Type Molex MOL Power & Signal Sol.
Number of Positions 4
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 2.54µm
Colour Beige
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Brass
Cross Section 1.5mm
Engineering Part No 87437-0443
Engineering Series Name Hdr Str
Engineering Series No 87437
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2.5A
Nominal Voltage 250V DC/AC
Packaging Type Tape on Full reel

Trustpilot