Molex 874370243 Pico-spox PCB Header 1.5mm 2 Circuits Friction Lock

MPN
874370243
Brand
Molex
EAN-13
2050009142490
Order Code
05-4343
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.383
100+ £0.281
250+ £0.267
500+ £0.237
1000+ £0.233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,993 in stock

Molex manufactures the 874370243 connector, featuring a locking mechanism with a 1.5 mm contact spacing and two pins in a single row configuration. This Molex product, available as a single piece on a full reel, is ideal for applications requiring secure power and signal connections in compact spaces. Typical uses include consumer electronics, automotive, and telecommunication devices.
Type MOL Power & Signal Sol.
Number of Positions 2
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 2.54µm
Color resin Beige
Colour Beige
Component type PCB Header
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 1.5mm
Csa LR19980
Current maximum per contact 2.5A
Delivery unit 8000
Design registration eligibility true
Durability mating cycles max 10
ELV status Not Relevant
Engineering number 87437-0243
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 8000
Misc Attribute MOL Power & Signal Sol.
Net weight 129.000/mg
Nominal Current 2.5A
Nominal Voltage 250V DC/AC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention No
Pitch mating interface 1.50mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1000
Product name Pico-SPOX
Product number display 874370243
Product number hyphen 87437-0243
Product number sap 0874370243
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 87437
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348438006
Voltage maximum 250V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot