Molex 874370243-1000 Connector 1.5mm 2-pin 1000 Pcs Reel Locking

MPN
874370243-1000
Brand
Molex
EAN-13
2050007130611
Order Code
05-4344
Country of Origin
Malaysia

Discontinued


The Molex 874370243-1000 is a connector part with a locking mechanism, featuring a 1.5 mm contact spacing, two pins, and a single row configuration. Manufactured by Molex, it is supplied on a full reel of 1000 pieces. This compact connector is typically used in applications requiring secure electrical connections with limited space, such as in consumer electronics and automotive systems.
Type Molex MOL Power & Signal Sol.
Number of Positions 2
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Coating thickness (PCB side) 2.54µm
Colour Beige
Connection SMT
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Brass
Cross Section 1.5mm
Engineering Part No 87437-0243
Engineering Series Name Hdr Str
Engineering Series No 87437
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2.5A
Nominal Voltage 250V DC/AC
Packaging Type Tape on Full reel

Trustpilot