Molex's 874270642 is a built-in SIL socket with a standard configuration. It features 6 pins with a contact spacing of 4.20 mm. This socket is typically used for reliable connectivity in electronic applications.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
6 |
| Pitch |
4.2mm |
| Number of Rows |
1 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Colour resin |
Beige |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information. |
| Component type |
PCB Header |
| Cross Section |
4.20mm |
| Csa |
LR19980 |
| Current maximum per contact |
13.0A |
| Delivery unit |
3000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
87427-0642 |
| Engineering Series Name |
WTB VERT HDR |
| Engineering Series No |
87427 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Min. temperature |
-40°C |
| Minimum line quantity |
3000 |
| Net weight |
2.267/g |
| Orientation |
Perpendicular (to the PCB) |
| Packaging Type |
Bulk |
| Pc tail length |
3.30mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
4.20mm |
| Pitch termination interface |
4.20mm |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
300 |
| Process temperature max c |
260 |
| Product name |
Mini-Fit Jr. |
| Product number display |
874270642 |
| Product number hyphen |
87427-0642 |
| Product number sap |
0874270642 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
87427 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800755991543 |
| Voltage maximum |
600V |