Molex 874270602 Mini-fit Jr. Sil Socket 6 Pins 4.2mm Pitch Right-angle

MPN
874270602
Brand
Molex
EAN-13
2050007130550
Order Code
05-4341
Country of Origin
India
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.25
200+ £1.01
750+ £0.993
3000+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Molex Built-in SIL socket features six pins with 4.2 mm contact spacing, suitable for precise electronic connections. Manufactured by Molex, this standard socket is designed to ensure reliable integration in various electrical circuits. Often used in prototyping and development boards, it provides a dependable interface for signal and power transmission.
Type Built-in SIL socket (standard)
Number of Positions 6
Pitch 4.2mm
Number of Rows 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Coating thickness (PCB side) 2.54µm
Color resin Beige
Colour Beige
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 Mini-Fit Plus HCS Crimp Terminal Crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current de-rating information.
Component type PCB Header
Connection Soldering
Connector coating thickness 2.54µm
Contact Plating Tin
Cross Section 4.2mm
Csa LR19980
Current maximum per contact 13.0A
Delivery unit 5040
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 87427-0602
Engineering Part No 87427-0602
Engineering Series Name WTB VERT HDR
Engineering Series No 87427
First mate last break No
First published date 2007-06-08
G a d s l/ i m d s Compliant with Exemption 33; 44
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5040
Net weight 2.780/g
Nominal Current 13A
Nominal Voltage 600V
Orientation Parallel (to the PCB)
Packaging Type Tray
Pc tail length 3.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 4.20mm
Pitch termination interface 4.20mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 105
Process temperature max c 260
Product name Mini-Fit Jr.
Product number display 874270602
Product number hyphen 87427-0602
Product number sap 0874270602
Reach status Contains Potassium-dichromate; Potassium-chromate; Ammonium-dichromate; Tris(2-chloroethyl) phosphate; Pitch, coal tar, high-temp.; Chromium orange; Diisobutyl-phthalate... per D(2025)6375-DC (05 Nov 2025)
Reference series 87427
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753967380
Voltage maximum 600V

Reviews

Be the first to submit a review

Trustpilot