Molex produces the Pico Spox 1.5 crimp contact, featuring a part number of 874210000 and available in a large quantity of 20,000 pieces. The contact is used to establish reliable electrical connections in electronic and industrial applications. It is ideal for high-density applications requiring compact and secure connections.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
26 - 24 |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze tin plated |
| Current maximum per contact |
2.5A |
| Delivery unit |
80000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
10 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
874210000 |
| Engineering Series Name |
Crimp Term |
| Engineering Series No |
87421 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
80000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
30.610/mg |
| Packaging Type |
Tape on Full reel |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
20000 |
| Product name |
Pico-SPOX |
| Product number display |
874210000 |
| Product number hyphen |
87421-0000 |
| Product number sap |
0874210000 |
| Rated voltage |
250V |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
87421 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Test current |
2.5A |
| Upc |
800753542686 |
| Voltage maximum |
250V |
| Wire insulation diameter |
0.95-1.20mm |
| Wire size awg |
24, 26 |