The Molex crimp contact 8500185 is a precision-engineered terminal for secure wire connections. It features reliable performance and is commonly used in automotive and industrial applications. Suitable for various electronic systems, it ensures robust electrical connectivity.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
26 - 22 |
| Application |
Power |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Delivery unit |
7000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
7258-(P909)L |
| Engineering Part No |
7258-(P909)L |
| Engineering Series Name |
156 CR TRM TRIF 22-2 |
| Engineering Series No |
07258 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
21000 |
| Net weight |
0.154/g |
| Packaging Type |
Bag |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
KK,Trifurcon |
| Product number display |
08500185 |
| Product number hyphen |
08-50-0185 |
| Product number sap |
0008500185 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
7258 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800753619135 |
| Wire insulation diameter |
1.65mm max. |
| Wire size awg |
22, 24, 26 |