Fine, but be aware they come on a strip
The connectors are great, but be aware they come on a metal strip, not individually. Consequently, they need to be separated before use (which can lead to them bending), at least if crimping them manually.
| Type | Crimp contact |
|---|---|
| Pin or Socket | Female |
| Wire Gauge | 30 - 22 |
| Application | Power, Wire-to-Board |
| Base unit of measure | PC |
| Base unit of measure desc | piece |
| China ro h s status | Compliant per SJ/T 11365-2006 |
| Delivery unit | 40000 |
| Design registration eligibility | false |
| ELV status | Compliant per 2000/53/EC |
| Engineering number | 2759-(P909)B |
| First published date | 2007-05-16 |
| G a d s l/ i m d s | Compliant with Exemption 44 |
| Gender | Female |
| H f l h status | Low-Halogen per IEC 61249-2-21 |
| Material metal | Brass |
| Material plating mating | Tin |
| Material plating termination | Tin |
| Material type | Finished Goods |
| Minimum line quantity | 80000 |
| Net weight | 0.065/g |
| Packaging Type | Reel |
| Plating min mating | 2.540µm |
| Plating min termination | 2.540µm |
| Primary pack qty | 10000 |
| Product name | KK 254 |
| Product number display | 08500113 |
| Product number hyphen | 08-50-0113 |
| Product number sap | 0008500113 |
| Reach status | Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series | 2759 |
| Ro h s status | Compliant per EU 2015/863 |
| Sampleable | True |
| Taxonomy | Crimp Terminals |
| Termination interface style | Crimp or Compression |
| Upc | 800753614444 |
| Wire insulation diameter | 1.57mm max. |
| Wire size awg | 22, 24, 26, 28, 30 |
The connectors are great, but be aware they come on a metal strip, not individually. Consequently, they need to be separated before use (which can lead to them bending), at least if crimping them manually.