The Molex 8500106 Crimp Contact, provided by Molex, features precision-engineered design for reliable electrical connections. It is suitable for use in both industrial and automotive applications where secure and consistent terminations are required. Typically supplied in quantities of 1000 pieces, this product ensures ample availability for large-scale projects.
| Type |
Crimp contact |
| Wire Gauge |
24 - 18 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Delivery unit |
7000 |
| Design registration eligibility |
false |
| Durability mating cycles max |
25 |
| ELV status |
Not Relevant |
| Engineering number |
2478-1-(P909)L |
| Engineering Part No |
2478-1-(P909)L |
| Engineering Series Name |
156 CR TRM STD 18-24 |
| Engineering Series No |
02478 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Gender |
Female |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
28000 |
| Net weight |
0.280/g |
| Packaging Type |
Bag |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1000 |
| Product name |
KK 396,KK 508 |
| Product number display |
08500106 |
| Product number hyphen |
08-50-0106 |
| Product number sap |
0008500106 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
2478 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Crimp Terminals |
| Termination interface style |
Crimp or Compression |
| Upc |
800753750029 |
| Wire insulation diameter |
2.79mm max. |
| Wire size awg |
18, 20, 22, 24 |