The Molex interface connector, model number 834219043, features a total of 9 pins. It typically comes in a bag with a quantity of 1 piece. This connector is used in a variety of electronic applications for secure and reliable connections.
| Type |
Interface connector |
| Number of Ways |
9 |
| Number of Rows |
2 |
| Assembly configuration |
Single Ended Connector |
| AWG max. |
28 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
0.91m |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
9 |
| Circuits maximum |
9 |
| Coating thickness (PCB side) |
1.27µm |
| Connector coating thickness |
0.127µm |
| Connector contact surface |
Gold |
| Connector to connector |
Commercial Micro-D-to-Pigtail |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
834219043 |
| Engineering Series Name |
COMM MICRO D MR09 |
| Engineering Series No |
83421 |
| First published date |
2007-05-17 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
No |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material type |
Semi-finished product |
| Minimum line quantity |
300 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
142.110/g |
| Over molded |
Yes |
| Packaging Type |
Bag |
| Plating min mating |
0.127µm |
| Plating min termination |
1.270µm |
| Product name |
Commercial Micro-D |
| Product number display |
834219043 |
| Product number hyphen |
83421-9043 |
| Product number sap |
0834219043 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
83421 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
Yes |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
800756424705 |
| Wire size awg |
28 |