The Molex 834219014 is a socket housing cable featuring 9 pins with a contact spacing of 0.64 mm. Manufactured by Molex, this part is ideal for secure and compact electrical connections in various electronic assemblies. Typical applications include automotive, consumer electronics, and industrial equipment.
| Type |
Socket housing cable |
| Pitch |
0.64mm |
| Number of Ways |
9 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Wire-to-Board |
| AWG (min.) |
28 |
| AWG max. |
26 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Boot color |
Black |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
9 |
| Circuits maximum |
9 |
| Colour |
Black |
| Component type |
Receptacle |
| Connector coating thickness |
0.762µm |
| Connector contact surface |
Gold |
| Connector Type |
Socket |
| CS |
0.64mm |
| Current maximum per contact |
1.0A |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| Durability mating cycles max |
500 |
| ELV status |
Not Relevant |
| Engineering number |
83421-9014 |
| Engineering Part No |
83421-9014 |
| Engineering Series Name |
COMM MICRO D MR09 |
| Engineering Series No |
83421 |
| First published date |
2007-04-27 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
100 |
| Misc Attribute |
Molex MOL Industrial Solution |
| Net weight |
13.767/g |
| Nominal Current |
1A |
| Nominal current - rounded value |
1A |
| Nominal Voltage |
30V |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pcb locator |
No |
| Plating min mating |
0.762µm |
| Polarized to mating part |
Yes |
| Ports |
1 |
| Product name |
Commercial Micro-D |
| Product number display |
834219014 |
| Product number hyphen |
83421-9014 |
| Product number sap |
0834219014 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
83421 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Full Shield |
| Shielded |
Yes |
| Taxonomy |
I/O Connectors |
| Temperature range operating |
-40° to +125°C |
| Upc |
800753005891 |
| Voltage maximum |
30V (RMS) |
| Waterproof dustproof |
No |
| Wire size awg |
26, 28 |