Molex 797580014 Picoblade Female-to-female Lead 300mm 26 AWG Black

MPN
797580014
Brand
Molex
EAN-13
2050007126942
Order Code
05-4318
Country of Origin
USA

Discontinued


Molex manufactures the Off-the-Shelf Assy 797580014, a crimp contact available in black with a single piece in each package. This component is known for its reliability and ease of installation, suited for connecting wires securely in various electronic assemblies. It is typically used in applications requiring robust electrical connections, such as consumer electronics and industrial equipment.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26
Assembly configuration Pre-crimped Lead Only
Base unit of measure PC
Base unit of measure desc piece
Cable Length 300.00mm
China ro h s status Not Relevant
Circuits loaded 1
Circuits maximum 1
Color resin Black
Connector to connector PicoBlade Crimp Terminals
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name LEAD PRE CRIMP
Engineering Series No 79758
Factory colour Black
First published date 2010-05-11
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Keyword Pre-Crimped Leads
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 5000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.670/g
Packaging Type Bag
Product name PicoBlade
Product number display 797580014
Product number hyphen 79758-0014
Product number sap 0797580014
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 79758
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 884982052789
Wire cable type UL 1061
Wire size awg 26

Trustpilot