Molex manufactures the Off-the-Shelf Assembly 797580010, which features a black crimp contact design. This component is known for its reliability and ease of integration into electrical systems. It is typically used in automotive, industrial, and consumer electronics applications.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
20 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
300.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Color resin |
Black |
| Connector to connector |
Micro-Fit 3.0 Crimp Terminals |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze tin plated |
| Delivery unit |
2500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| Factory colour |
Black |
| First published date |
2010-05-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.966/g |
| Packaging Type |
Bag |
| Product name |
Micro-Fit 3.0 |
| Product number display |
797580010 |
| Product number hyphen |
79758-0010 |
| Product number sap |
0797580010 |
| Reach status |
Not Contained per D(2022)9120-DC (17 Jan 2023) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
884982052734 |
| Wire cable type |
UL 1061 |
| Wire size awg |
20 |