The Molex 797580006 is a crimp contact known for its robust construction and reliable electrical connections. It features easy installation and is commonly used in electronic and electrical assemblies. This component is ideal for applications requiring high precision and performance in connector systems.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Wire Gauge |
26 |
| Assembly configuration |
Pre-crimped Lead Only |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
150.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
1 |
| Circuits maximum |
1 |
| Color resin |
Black |
| Connector to connector |
PicoBlade Crimp Terminals |
| Connector Type |
Socket |
| Contact Finish |
Phosphor bronze tin plated |
| Delivery unit |
5000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering Series Name |
LEAD PRE CRIMP |
| Engineering Series No |
79758 |
| Factory colour |
Black |
| First published date |
2010-05-11 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keyword |
Pre-Crimped Leads |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.346/g |
| Packaging Type |
Bag |
| Product name |
PicoBlade |
| Product number display |
797580006 |
| Product number hyphen |
79758-0006 |
| Product number sap |
0797580006 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
79758 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Upc |
884982052697 |
| Wire cable type |
UL 1061 |
| Wire size awg |
26 |