Molex 797580001 Ots Pre-crimped Lead 150mm Red 18 AWG Mini-fit Female

MPN
797580001
Brand
Molex
EAN-13
2050007126881
Order Code
05-4312
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Molex 797580001 is a red crimp contact designed for secure electrical connections. Manufactured by Molex, it ensures reliable performance in electronic and electrical systems. It is typically used in automotive, industrial, and consumer electronics applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 18
Assembly configuration Pre-crimped Lead Only
Base unit of measure PC
Base unit of measure desc piece
Cable Length 150.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 1
Circuits maximum 1
Color resin Red
Connector to connector Mini-Fit Crimp Terminals
Connector Type Socket
Contact Finish Brass tin plated
Delivery unit 2500
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name LEAD PRE CRIMP
Engineering Series No 79758
Factory colour Red
First published date 2010-05-11
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Keyword Pre-Crimped Leads
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 5000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.628/g
Packaging Type Bag
Product name Mini-Fit
Product number display 797580001
Product number hyphen 79758-0001
Product number sap 0797580001
Reach status Not Contained per D(2022)9120-DC (17 Jan 2023)
Reference series 79758
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 884982052642
Wire cable type UL 1061
Wire size awg 18

Reviews

Be the first to submit a review

Trustpilot