Molex 781715006 Pico-ezmate Pin Strip 6 Pins 1.2mm Pitch Gold Plated

MPN
781715006
Brand
Molex
EAN-13
2050009142469
Order Code
05-4305
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.373
50+ £0.350
200+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,490 in stock

The Molex 781715006 Pin strip (standard) features 6 pins with a contact spacing of 1.2 mm. It is typically used in electronic and electrical applications to facilitate connections on printed circuit boards. This pin strip is provided in tape on a full reel, making it suitable for high-volume manufacturing processes.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Black
Colour Black
Component type PCB Header
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Cross Section 1.2mm
Current maximum per contact 1.5A
Delivery unit 27000
Design registration eligibility true
Durability mating cycles max 10
ELV status Not Relevant
Engineering number 78171-5006
First mate last break No
First published date 2008-12-24
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Keyword Pico-EZmate 1.2
Lock to mating part Yes
Mated height 1.65mm
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 27000
Misc Attribute MOL Power & Signal Sol.
Net weight 42.000/mg
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.20mm
Pitch termination interface 1.20mm
Plating min mating 0.100µm
Plating min termination 0.100µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 4500
Product name Pico-EZmate
Product number display 781715006
Product number hyphen 78171-5006
Product number sap 0781715006
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 78171
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 883906188511
Voltage maximum 50V AC/DC

Reviews

Be the first to submit a review

Trustpilot