Molex 781715006-4500 Pin Strip 6 Pins 1.2mm Spacing Full Reel 4500 Pcs

Order Code:

05-4306

Brand: Molex MPN: 781715006-4500 EAN-13: 2050007126638

Discontinued


Molex manufactures the Pin strip (standard) with a total of 6 pins and a contact spacing of 1.2 mm. The product, reference number 781715006-4500, is supplied in a full reel of 4500 pieces. These pin strips are typically used in electronic connections for circuit boards, enabling reliable and compact configurations.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Gold
Colour Black
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Contact Material Copper alloy
Cross Section 1.2mm
Engineering Part No 78171-5006
Engineering Series Name Hdr RA
Engineering Series No 78171
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Packaging Type Tape on Full reel

You may also like


Trustpilot