Molex 781710004 Pico-ezmate PCB Header 4 Pins 1.2mm Pitch Gold Plated

MPN
781710004
Brand
Molex
EAN-13
2050009142452
Order Code
05-4303
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,458 in stock

Molex manufactures the 781710004 pin strip (standard), featuring four pins with 1.2 mm contact spacing. Supplied on a full reel, this component is ideal for automated assembly processes. It is typically used in electronic devices requiring compact and reliable interconnections.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Breakaway No
Case Material Liquid crystal polymer
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Black
Colour Black
Component type PCB Header
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Cross Section 1.2mm
Current maximum per contact 1.5A
Delivery unit 36000
Design registration eligibility true
Durability mating cycles max 10
ELV status Not Relevant
Engineering number 78171-0004
First mate last break No
First published date 2008-10-07
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Keyword Pico-EZmate 1.2
Lock to mating part Yes
Mated height 1.55mm
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin Liquid Crystal Polymer
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 36000
Misc Attribute MOL Power & Signal Sol.
Net weight 31.580/mg
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.20mm
Pitch termination interface 1.20mm
Plating min mating 0.100µm
Plating min termination 0.100µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 4500
Product name Pico-EZmate
Product number display 781710004
Product number hyphen 78171-0004
Product number sap 0781710004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 78171
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 800756654652
Voltage maximum 50V AC/DC

Reviews

Be the first to submit a review

Trustpilot