Molex 781710004-4500 Pin Strip 4-pins 1.2mm Spacing Full Reel 4500 Pcs

MPN
781710004-4500
Brand
Molex
EAN-13
2050007126621
Order Code
05-4304
Country of Origin
Malaysia

Discontinued


Molex produces the 781710004-4500 pin strip, featuring 4 pins with a contact spacing of 1.2 mm. This product comes in a full reel containing 4,500 pieces, ideal for high-volume production lines. It is commonly used in electronic applications for establishing secure and reliable connections in circuit boards.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Gold
Case Material Liquid crystal polymer
Colour Black
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Cross Section 1.2mm
Engineering Part No 78171-0004
Engineering Series Name Hdr RA
Engineering Series No 78171
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1.5A
Nominal Voltage 50V DC/AC
Packaging Type Tape on Full reel

Trustpilot