Molex 768230321 Mega-fit Crimp Terminal Female Tin Plating 14-16 AWG

MPN
768230321
Brand
Molex
EAN-13
2050009142445
Order Code
05-4298
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.163
500+ £0.137
2000+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,960 in stock

Molex manufactures the crimp contact part 768230321, highlighting durability and reliable connectivity. This component is typically used in electrical and electronic applications to ensure secure connections in various wiring setups. It's ideal for projects requiring precise and stable connections.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Copper alloy
Current maximum per contact 21.0A
Delivery unit 25500
Design registration eligibility true
Durability mating cycles max 25
ELV status Not Relevant
Engineering number 76823-0321
First published date 2013-09-12
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Material metal High Conductivity Copper
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 25500
Misc Attribute MOL Power & Signal Sol.
Net weight 0.370/g
Packaging Type Tape on Full reel
Plating min mating 1.524µm
Plating min termination 1.524µm
Primary pack qty 4250
Product name Mega-Fit
Product number display 768230321
Product number hyphen 76823-0321
Product number sap 0768230321
Rated voltage 600V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 76823
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 23A
Upc 887191178547
Voltage maximum 600V AC (RMS)/DC
Wire insulation diameter 3.18-3.66mm max.
Wire size awg 14, 16
Wire size mm 1.50-2.50

Reviews

Be the first to submit a review

Trustpilot