Molex 768230321-4250 Megafit Connector Kit 4250 Pcs

MPN
768230321-4250
Brand
Molex
EAN-13
2050007129523
Order Code
05-4299
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1407.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Molex manufactures the Mega Fit crimp contact, part number 768230321-4250, which comes in a package containing 4250 pieces. These crimp contacts are known for their high-reliability connections in robust electronic applications. They are typically utilised in power distribution systems and industrial equipment where secure electrical connections are essential.
Type Crimp contact
Pin or Socket Female
Wire Gauge 16 - 14
Connector Type Socket
Contact Finish Copper alloy
Engineering Part No 76823-0321
Engineering Series Name MegaFit Term Tin
Engineering Series No 76823
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 600V
Test current 23A

Reviews

Be the first to submit a review

Trustpilot