The Molex SFP+ Ganged Cage 747370009 is a compact housing designed for high-speed data applications. It features durable construction and efficient thermal management for optimal performance. This product is typically used in telecommunications and data centre environments, facilitating the connection of SFP+ transceivers.
| Type |
SFP housing |
| Application |
Module-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Component type |
Cage Assembly |
| Data Rate |
10.0 Gbps |
| Delivery unit |
1296 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Emi panel bezel mount |
Spring Fingers |
| Engineering number |
73927-0009 |
| Engineering Part No |
73927-0009 |
| Engineering Series Name |
SFP Cage One Pc |
| Engineering Series No |
74737 |
| First published date |
2015-08-06 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
SMC&WAVE |
| Light pipes per port |
0 |
| Material metal |
Copper Alloy |
| Material type |
Semi-finished product |
| Minimum line quantity |
3888 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
4.309/g |
| Orientation |
Horizontal |
| Packaging Type |
Tray |
| Port configuration |
1x1 |
| Process temperature max c |
265 |
| Product name |
SFP |
| Product number display |
747370009 |
| Product number hyphen |
74737-0009 |
| Product number sap |
0747370009 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Rear legs |
3 |
| Reference series |
74737 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
High-Speed EMI Cages |
| Termination interface style |
Through Hole - Compliant Pin |
| Thermal solutions |
Closed Top |
| Upc |
822350185813 |
| Weight |
4.309g |