The Molex 745460400 Pin housing cable is manufactured by Molex and offers a reliable connection solution. It features a durable design suitable for various electronic applications, ensuring secure pin housing. Typically used in automotive, industrial, and consumer electronics, it facilitates efficient electrical connectivity.
| Type |
Pin housing cable |
| Assembly configuration |
Dual Ended Connectors |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
0.50m |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
38 |
| Circuits maximum |
38 |
| Connector to connector |
PCI Express-to-PCI Express |
| Csa |
LR64395 |
| Current maximum per contact |
1.0A |
| Delivery unit |
15 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
74546-0400 |
| Engineering Series Name |
PCIE Ext Cbl Assy |
| Engineering Series No |
74546 |
| First published date |
2008-03-20 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug/Plug |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Length |
0.50m |
| Lock to mating part |
Yes |
| Material metal |
Zinc Alloy |
| Material type |
Finished Goods |
| Minimum line quantity |
30 |
| Packaging Type |
Bulk |
| Product name |
iPass,PCI Express |
| Product number display |
745460400 |
| Product number hyphen |
74546-0400 |
| Product number sap |
0745460400 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) SCIP:ffdda4ac-7f60-461a-9bb7-40e80d38dfe2 |
| Reference series |
74546 |
| Release style |
Pull Tab |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
High-Speed I/O Cable Assemblies |
| Ul |
E72548 |
| Upc |
822350289658 |
| Voltage maximum |
30V DC |
| Waterproof dustproof |
Yes |
| Wire cable type |
Round |
| Wire size awg |
28 |
To use this facility please Sign In.
Sign In