The Molex 744410010 SFP terminal strip is a compact connector with 20 pins and a 0.8 mm contact spacing. It is typically used in high-density networking applications for secure data transfer, provided on a full reel for convenient handling. Manufactured by Molex, this component is reliable and suited for professional electronic assemblies.
| Type |
SFP terminal strip |
| Pitch |
0.80mm |
| Number of Ways |
20 |
| Number of Rows |
2 |
| Application |
Module-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
20 |
| Circuits loaded |
20 |
| Circuits maximum |
20 |
| Coating thickness (PCB side) |
2.54µm |
| Color resin |
Black |
| Colour |
Black |
| Component type |
Receptacle |
| Connection |
SMT |
| Connector coating thickness |
0.762µm |
| Connector contact surface |
Gold |
| Connector orientation |
Parallel (to the PCB) |
| Connector Type |
Socket |
| CS |
0.8mm |
| Csa |
LR19980 |
| Current maximum per contact |
0.5A |
| Data Rate |
10.0 Gbps, 28.0 Gbps |
| Delivery unit |
1920 |
| Design registration eligibility |
true |
| Durability mating cycles max |
200 |
| Duration at max process temperature seconds |
40 |
| ELV status |
Not Relevant |
| Engineering number |
74441-0010 |
| First published date |
2007-04-27 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33; 47 |
| Gender |
Receptacle |
| Grounding to panel |
Yes |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lead free process capability |
REFLOW |
| Lock to mating part |
Yes |
| Material metal |
High Performance Alloy (HPA) |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
3 |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
1920 |
| Misc Attribute |
MOL DataCom & Specialty |
| Net weight |
1.600/g |
| Nominal Current |
0.5A |
| Nominal current - rounded value |
500mA |
| Nominal Voltage |
30V DC/AC |
| Orientation |
Right Angle |
| Packaging Type |
Tape on Full reel |
| Panel mount |
No |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pitch termination interface |
0.80mm |
| Plating min mating |
0.762µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Ports |
1 |
| Primary pack qty |
480 |
| Process temperature max c |
260 |
| Product name |
SFP,SFP Plus,SFP+ |
| Product number display |
744410010 |
| Product number hyphen |
74441-0010 |
| Product number sap |
0744410010 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
74441 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
No |
| Taxonomy |
High-Speed I/O Connectors |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
800756382647 |
| Voltage maximum |
30V AC (RMS)/DC |
| Waterproof dustproof |
No |