Molex 744410010-480 Sfp Terminal Strip 20 Pins 0.8mm Spacing Reel

Molex 744410010-480 Sfp Terminal Strip 20 Pins 0.8mm Spacing Reel

Order Code:

05-4295

Brand: Molex MPN: 744410010-480 EAN-13: 2050007129288

Discontinued


The Molex SFP terminal strip features a total of 20 pins with a contact spacing of 0.8 mm, provided in a tape on a full reel containing 480 pieces. Manufactured by Molex, this component is ideal for high-speed data communication applications. Its compact design and precise contact spacing make it suitable for use in networking devices and telecommunications equipment.
Type SFP terminal strip
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 2.54µm
Connection SMT
Connector coating thickness 0.762µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Connector Type Socket
CS 0.8mm
Engineering Part No 74441-0010
Engineering Series Name SFP
Engineering Series No 74441
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL DataCom & Specialty
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 30V DC/AC
Number of Rows 2
Packaging Type Tape on Full reel
Total number of pins 20

You may also like


Trustpilot