Molex 744410001 Sfp Host Connector 20 Pins 0.8mm Pitch Right-angle Smt

Image Representative of Range

Molex 744410001 Sfp Host Connector 20 Pins 0.8mm Pitch Right-angle Smt

MPN
744410001
Brand
Molex
EAN-13
2050009142421
Order Code
05-4292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The Molex SFP terminal strip features 20 pins with a contact spacing of 0.8 mm. Part number 744410001 is supplied on a full reel, typically used in high-speed data transfer applications. This component is ideal for telecommunications and networking equipment.
Type SFP terminal strip
Pitch 0.80mm
Number of Ways 20
Number of Rows 2
Application Module-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 20
Circuits loaded 20
Circuits maximum 20
Coating thickness (PCB side) 2.54µm
Color resin Black
Colour Black
Component type Receptacle
Connection SMT
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Connector Type Socket
CS 0.8mm
Csa LR19980
Current maximum per contact 0.5A
Data Rate 10.0 Gbps, 28.0 Gbps
Delivery unit 1920
Design registration eligibility true
Durability mating cycles max 200
Duration at max process temperature seconds 40
ELV status Not Relevant
Engineering number 74441-0001
First published date 2007-04-27
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Receptacle
Grounding to panel Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability REFLOW
Lock to mating part Yes
Material metal High Performance Alloy (HPA)
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 3
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 1920
Misc Attribute MOL DataCom & Specialty
Net weight 0.600/g
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 30V DC/AC
Orientation Right Angle
Packaging Type Tape on Full reel
Panel mount No
Pcb locator Yes
Pcb retention Yes
Pitch termination interface 0.80mm
Plating min mating 0.381µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Ports 1
Primary pack qty 480
Process temperature max c 260
Product name SFP,SFP Plus,SFP+
Product number display 744410001
Product number hyphen 74441-0001
Product number sap 0744410001
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 74441
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy High-Speed I/O Connectors
Temperature range operating -40° to +85°C
Termination interface style Surface Mount
Ul E29179
Upc 800755998788
Voltage maximum 30V AC (RMS)/DC
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot