Molex 744410001-480 Sfp Terminal Strip 20 Pins 0.8mm Spacing Reel

Image Representative of Range

Molex 744410001-480 Sfp Terminal Strip 20 Pins 0.8mm Spacing Reel

Order Code:

05-4293

Brand: Molex MPN: 744410001-480 EAN-13: 2050007129271
Qty Unit Price (Ex VAT)
1+ £536.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Molex SFP terminal strip 744410001-480 features a total of 20 pins with a contact spacing of 0.8 mm. It is supplied in full 480-piece reels, making it suitable for high-volume assembly processes. Typically used in networking equipment, its reliable connection ensures optimal signal integrity.
Type SFP terminal strip
Number of Ways 20
Number of Rows 2
Board contact surface Tin
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 2.54µm
Colour Black
Connection SMT
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Connector Type Socket
CS 0.8mm
Engineering Part No 74441-0001
Engineering Series Name SFP
Engineering Series No 74441
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL DataCom & Specialty
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 30V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot