Molex 734153595 Smp Connector Plug 50ω Gold Plated Edge Mount PCB

Order Code:

05-4290

Brand: Molex MPN: 734153595 EAN-13: 2050007129035
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Molex SMP connector 734153595 is designed for high-frequency applications, providing a 50 O impedance. Its compact design makes it suitable for use in radio and telecommunications equipment. This connector is commonly used in SMA and antenna signal transmission systems.
Adaptor Type SMP connector
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 1000
Design registration eligibility true
Elv status Not Relevant
Engineering number 734153595
Engineering Series Name SMPM
Engineering Series No 73300
First published date 2013-11-14
Frequency 40 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Low-Halogen per IEC 61249-2-21
Impedance 50Ω
Material type Finished Goods
Max. frequency 26.5GHz
Minimum line quantity 1000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 0.793/g
Orientation Straight
Packaging Type Bag
Panel mount No
Pcb mounting Edge Mount
Pcb thickness recommended 1.20mm
Power voltage VOLTAGE: 335 Vrms@Sea Level
Primary pack qty 1
Product name SMP
Product number display 734153595
Product number hyphen 73415-3595
Product number sap 0734153595
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2024)6225-DC (07 Nov 2024)
Reference series 73300
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style PCB
Taxonomy RF / Coaxial Connectors
Type Microminiature
Upc 884982676855

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot