The Molex SMA connector 733861091 is a high-frequency coaxial socket with a 50 O impedance. Designed for reliable performance, it is ideal for applications requiring secure and consistent RF connections. Commonly used in antenna systems and communications equipment, it ensures efficient signal transmission.
| Connector 1
|
SMA female |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
733861091 |
| Engineering Series Name |
BSA |
| Engineering Series No |
73386 |
| First published date |
2013-11-14 |
| Fitting type (details) |
Front-panel mounting |
| Frequency |
11 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack/Jack |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Impedance |
50Ω |
| Material type |
Finished Goods |
| Max. frequency |
11GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
33.360/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Panel mount |
Yes |
| Panel mount method |
Bulkhead |
| Power voltage |
VOLTAGE: 500 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
N,SMA |
| Product number display |
733861091 |
| Product number hyphen |
73386-1091 |
| Product number sap |
0733861091 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2022)4187-DC (10 June 2022) |
| Reference series |
73386 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
Adapter, Between-Series Adapter |
| Taxonomy |
RF / Coaxial Connectors |
| Type |
SMA connector |
| Upc |
884982809598 |