The Molex 733860191 is an SMB connector socket with a 50 O impedance, ideal for high-frequency applications. It is typically used in coaxial connections and electronic communication devices. This versatile connector is provided in a bag containing 1 piece, suitable for equipment requiring reliable and efficient signal transmission.
| Connector 1
|
SMB Female |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Delivery unit |
500 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
733860191 |
| Engineering Series Name |
BSA |
| Engineering Series No |
73386 |
| First published date |
2013-11-14 |
| Frequency |
6 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack/Plug |
| H f l h status |
Not Relevant |
| Impedance |
50Ω |
| Material type |
Finished Goods |
| Max. frequency |
4GHz |
| Minimum line quantity |
500 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
3.626/g |
| Orientation |
Straight |
| Packaging Type |
Bag |
| Panel mount |
No |
| Power voltage |
VOLTAGE: 335 Vrms@Sea Level |
| Primary pack qty |
1 |
| Product name |
SMA,SMB |
| Product number display |
733860191 |
| Product number hyphen |
73386-0191 |
| Product number sap |
0733860191 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Not Relevant |
| Reference series |
73386 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
Adapter, Between-Series Adapter |
| Taxonomy |
RF / Coaxial Connectors |
| Type |
SMB connector |
| Upc |
884982644557 |