Molex 733860101 SMA Connector Socket 50 Bag Tnc Plug-SMA Jack Adapter

Molex 733860101 SMA Connector Socket 50 Bag Tnc Plug-SMA Jack Adapter

MPN
733860101
Brand
Molex
EAN-13
2050007128113
Order Code
05-4264
Country of Origin
Taiwan

Discontinued


The Molex 733860101 is an SMA connector socket designed for high-frequency applications, offering a 50 O impedance. This coaxial connector is suitable for use in antenna connections and other RF communication systems. It is ideal for use in electronic devices requiring secure and reliable signal transmission.
Connector 1 TNC male
Application RF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 733860101
Engineering Series Name BSA
Engineering Series No 73386
First published date 2013-11-14
Frequency 11 GHz
G a d s l/ i m d s Not Relevant
Gender Jack/Plug
H f l h status Low-Halogen per IEC 61249-2-21
Impedance 50Ω
Material type Finished Goods
Max. frequency 11GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 25.000/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name TNC,SMA
Product number display 733860101
Product number hyphen 73386-0101
Product number sap 0733860101
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2024)7663-DC (21 Jan 2025)
Reference series 73386
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Adapter, Between-Series Adapter
Taxonomy RF / Coaxial Connectors
Type SMA connector
Upc 884982641471

Trustpilot