Molex 705430037 SL Header 3 Pin 2.54mm Pitch Tin Plating Vertical

Image Representative of Range

Molex 705430037 SL Header 3 Pin 2.54mm Pitch Tin Plating Vertical

MPN
705430037
Brand
Molex
EAN-13
2050007125532
Order Code
05-4234
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.648
100+ £0.638
375+ £0.612
1500+ £0.511
3000+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Molex is the manufacturer of the 705430037 built-in pin strip. It has three pins with a contact spacing of 2.54 mm and is packaged in a tube. This component is typically used in electronic circuits for connecting components or boards.
Type Built-in pin strip (standard)
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Coating thickness (PCB side) 3.81µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 3.81µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 2496
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 3
ELV status Compliant per 2000/53/EC
Engineering number A-70543-0037
Engineering Part No A-70543-0037
Engineering Series Name 120 STR LCP - CROWN
Engineering Series No 70543
First mate last break No
First published date 2007-05-04
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4992
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.699/g
Nominal Current 3A
Nominal Voltage 250V
Orientation Vertical
Packaging Type Tube
Pc tail length 3.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.57mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 3.810µm
Plating min termination 3.810µm
Polarized to mating part Yes
Primary pack qty 52
Process temperature max c 260
Product name SL
Product number display 705430037
Product number hyphen 70543-0037
Product number sap 0705430037
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70543
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753597945
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot