Molex 705430003 SL Header 4-pin 2.54mm Pitch Gold/tin Plated

Image Representative of Range

Molex 705430003 SL Header 4-pin 2.54mm Pitch Gold/tin Plated

MPN
705430003
Brand
Molex
EAN-13
2050007123446
Order Code
05-4231
Country of Origin
Malaysia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.484
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,836 in stock

Molex manufactures the built-in pin strip (standard) with a total of 4 pins and a contact spacing of 2.54 mm. This component, identified by part number 705430003, is ideally used in electronic circuit board connections for reliable data or power transmission. It comes packaged in a tube for easy handling and distribution.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 1.905µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 2016
Design registration eligibility true
Durability mating cycles max 50
Duration at max process temperature seconds 3
ELV status Not Relevant
Engineering number A-70543-0003
Engineering Part No A-70543-0003
Engineering Series Name 120 STR LCP - CROWN
Engineering Series No 70543
First mate last break No
First published date 2007-05-04
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Matte Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4032
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.789/g
Nominal Current 3A
Nominal Voltage 250V
Orientation Vertical
Packaging Type Tube
Pc tail length 3.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.57mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.381µm
Plating min termination 1.905µm
Polarized to mating part Yes
Primary pack qty 42
Process temperature max c 260
Product name SL
Product number display 705430003
Product number hyphen 70543-0003
Product number sap 0705430003
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70543
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753597907
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot