Molex 702461004 C-grid Header 2.54mm Pitch 10 Pins Dual Row Vertical

Image Representative of Range

Molex 702461004 C-grid Header 2.54mm Pitch 10 Pins Dual Row Vertical

MPN
702461004
Brand
Molex
EAN-13
2050007123217
Order Code
05-4229
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.963
100+ £0.953
375+ £0.940
1500+ £0.920
3000+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,056 in stock

Molex manufactures the 702461004 pin strip, which features 2.54 mm contact spacing, 10 pins in total, and a two-row configuration. This component is typically used in electronics for connecting circuit boards and is supplied in a tray with 1 piece per tray. Ideal for use in various electronic applications, it ensures reliable and compact connections.
Pitch 2.54mm
No. of Rows 2
No. of Ways 10
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Circuits maximum 10
Coating thickness (PCB side) 1.905µm
Colour resin Black
Component type PCB Header
Connection Soldering
Connector coating thickness 0.127µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Finish Brass
CS 2.54mm
Csa LR19980
Current maximum per contact 2.5A
Delivery unit 1200
Design registration eligibility true
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number 70246-1004
Engineering Part No 70246-1004
Engineering Series Name 2.54MM C-GRID SHRDED
Engineering Series No 70246
First mate last break No
First published date 2007-12-11
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part No
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin PBT
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +120°C
Min. temperature -55°C
Minimum line quantity 9600
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.467/g
Nominal Current 2.5A
Nominal Voltage 250V DC
Number of Rows 2
Orientation Vertical
Packaging Type Tray
Pc tail length 3.43mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.127µm
Plating min termination 1.905µm
Polarized to mating part Center Slot
Polarized to pcb No
Primary pack qty 120
Process temperature max c 235
Product name C-Grid
Product number display 702461004
Product number hyphen 70246-1004
Product number sap 0702461004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70246
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +120°C
Termination interface style Through Hole
Type Pin strip
Ul E29179
Upc 822348755905
Voltage maximum 250V DC

Reviews

Be the first to submit a review

Trustpilot